8919804 | cab

PCB magazine, (L x W x D) 460 x 400 x 563 mm, 8919804

Order No.: 10L6931
EAN: 4050075912926
MPN:
8919804
8919804 cab Storage Systems
Image may differ
Unit Price (€ / pc.)
617.61 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
617.61 €

PCB magazine, 8919804, cab

The 8919804 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.

Technical specifications
Version Leiterplattenmagazin
Width 400 mm
ESD protection No
Weight 7.8 kg
Length 460 mm
Material PS
Depth 563 mm
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes