MP9100-2.00-1% | Caddock

Power metal film resistor, 2 Ω, 100 W, ±1 %, MP9100-2.00-1%

Order No.: 60E758
EAN: 4099879697226
MPN:
MP9100-2.00-1%
Series: MP9100
MP9100-2.00-1% Caddock Wirewound Resistors Image 1
MP9100-2.00-1% Caddock Wirewound Resistors Image 2
MP9100-2.00-1% Caddock Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
316.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
12.6616 €

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 100 W, type MP 9100.

Technical specifications
Filter Property Value
ohmic resistance 2 Ω
Tolerance ±1 %
Power 100 W
Design radial
Assembly THT
Version power metal film resistor
Temperature coefficient -20/80 ppm/K
min. operating temperature -55 °C
max. operating temperature 175 °C
Length 15.75 mm
Width 4.95 mm
Height 20.7 mm
Logistics
Property Value
Country of origin US
Original Packaging Bar with 25 pieces
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes