MP9100-20.0-1% | Caddock

Power metal film resistor, 20 Ω, 100 W, ±1 %, MP9100-20.0-1%

Order No.: 60E764
EAN: 4099879697257
MPN:
MP9100-20.0-1%
Series: MP9100
MP9100-20.0-1% Caddock Wirewound Resistors Image 1
MP9100-20.0-1% Caddock Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
293.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.7572 €

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 100 W, type MP 9100.

Technical specifications
ohmscher Widerstand 20 Ω
Ausführung Leistungs-Metallfilmwiderstand
Bauform radial
Breite 4.95 mm
Höhe 20.7 mm
Länge 15.75 mm
Leistung 100 W
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient -20/80 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332900
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes