MP915-0.10-1% | Caddock
Power metal film resistor, 100 mΩ, 15 W, ±1 %, MP915-0.10-1%
Unit Price (€ / pc.)
6.9020 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.0690 €
100 pcs.
5.3193 €
200 pcs.
5.1170 €
1000 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.
Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface
Rated load 15 W, type MP 915.
Technical specifications
ohmscher Widerstand | 100 mΩ | |
Ausführung | Leistungs-Metallfilmwiderstand | |
Bauform | radial | |
Breite | 2.79 mm | |
Höhe | 11.18 mm | |
Länge | 8.12 mm | |
Leistung | 15 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 0/+200 ppm/K |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85332100 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |