MP915-50.0-1% | Caddock
Power metal film resistor, 50 Ω, 15 W, ±1 %, MP915-50.0-1%
Unit Price (€ / pc.)
5.7596 € *
Available: 29 pcs.
Next delivery: 50 pcs. on 2025-04-15
Leadtime: 3 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.
Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface
Rated load 15 W, type MP 915.
Technical specifications
ohmic resistance | 50 Ω | |
Version | Leistungs-Metallfilmwiderstand | |
Design | radial | |
Width | 2.79 mm | |
Height | 11.18 mm | |
Length | 8.12 mm | |
Power | 15 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | -20/80 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |