MP930-0.50-1% | Caddock

Power metal film resistor, 500 mΩ, 30 W, ±1 %, MP930-0.50-1%

Order No.: 60E636
EAN: 4099879696809
MPN:
MP930-0.50-1%
Series: MP9
Caddock
MP930-0.50-1% Caddock Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 266 pcs.
Leadtime: 12 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.7350 €
100 pcs.
6.7949 €
200 pcs.
6.5212 €
1000 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 30 W, type MP 930.

Technical specifications
ohmic resistance 500 mΩ
Version power metal film resistor
Design radial
Width 3.18 mm
Height 16.26 mm
Length 10.41 mm
Power 30 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes