MP930-2.00-1% | Caddock

Power metal film resistor, 2 Ω, 30 W, ±1 %, MP930-2.00-1%

Order No.: 60E640
EAN: 4099879696823
MPN:
MP930-2.00-1%
Series: MP9
MP930-2.00-1% Caddock Wirewound Resistors Image 1
MP930-2.00-1% Caddock Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 54 pcs.
Leadtime: 12 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.2828 €
100 pcs.
6.3903 €
200 pcs.
6.1404 €
1000 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 30 W, type MP 930.

Technical specifications
ohmscher Widerstand 2 Ω
Ausführung Leistungs-Metallfilmwiderstand
Bauform radial
Breite 3.18 mm
Höhe 16.26 mm
Länge 10.41 mm
Leistung 30 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient -20/80 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332900
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes