USF340-50.0K-0.1%-5PPM | Caddock

Thick film resistor, 50 kΩ, 0.333 W, ±0.1 %, USF340-50.0K-0.1%-5PPM

Order No.: 60E845
EAN: 4099879697691
MPN:
USF340-50.0K-0.1%-5PPM
Series: USF340
Caddock
USF340-50.0K-0.1%-5PPM Caddock Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.9008 €

TC film resistor, USF340-50.0K-0.1%-5PPM, Caddock

The USF340-50.0K-0.1%-5PPM is a usf ultra-stable low TC ultra-precision film resistor developed to meet the requirements for increasing performance for resistors in high performance analog electronics. This resistor provides the lowest TC with the widest resistance range and the highest voltage ratings.

Technical specifications
ohmscher Widerstand 50 kΩ
Ausführung Dickschichtwiderstand
Bauform radial
Breite 1.91 mm
Höhe 10.04 mm
Länge 19.05 mm
Leistung 0.333 W
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±0,1 %
Temperaturkoeffizient ±5 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332100
Originalverpackung Bulk mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes