19-INCH 3U BLIND PLATE KIT | CAMTEC

Blind plate, 3 U, for power supply, 19-INCH 3U BLIND PLATE KIT

Order No.: 25K8788
EAN: 4099891951306
MPN:
19-INCH 3U BLIND PLATE KIT
2201010001CA
Series: CPS
Image may differ
Unit Price (€ / pc.)
59.1311 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.13 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1311 €
5 pcs.
57.3580 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale

Blindplate, 19-INCH 3U BLIND PLATE KIT, CAMTEC

19“ Blindplate 3U for power supply.

Technical specifications
Filter Property Value
Product type blind plate
Version 3 U
Suitable for power supply
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes