19-INCH SUBRACK 3U 84TE HEAVY DUTY | CAMTEC
Subrack, 3 U, 84 HP, for power supply, 19-INCH SUBRACK 3U 84TE HEAVY DUTY
Order No.: 25K8791
EAN: 4099891951337
MPN:
19-INCH SUBRACK 3U 84TE HEAVY DUTY
2201005001CA
Series: CPS
Unit Price (€ / pc.)
585.1230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
585.12 € *
Price list
Quantity
Price per unit*
1 pcs.
585.1230 €
5 pcs.
555.8609 €
10 pcs.
528.0744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subrack, 19-INCH SUBRACK 3U 84TE HEAVY DUTY, CAMTEC
19“ Subrack 3U 84TE for power supply.
Technical specifications
Version | 3 HE, 84 TE | |
Suitable for | Stromversorgung | |
Accessory Type | Baugruppenträger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |