3520038 | CAMTEC
Female connector, 3 pole, for redundancy module, 3520038
Order No.: 25K1274
EAN: 4099891296070
MPN:
3520038
Unit Price (€ / pc.)
7.0329 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connectors for Camtec HSW
1 connector required per AC input.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): 162793, 3-pole multipole connector
Technical specifications
Accessory Type | Federleiste | |
Version | 3-polig | |
Suitable for | Redundanzmodul |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |