RED00202C | CAMTEC
Redundancy module, 90-125 VDC, 1 kW, for power supply, RED00202C
Order No.: 25K8631
MPN:
RED00202C
This item is no longer available.
As an alternative, we recommend the following item:

Redundancy module, for power supply, RED00202C
Order No.: 25K8703
Manufacturer: CAMTEC
per pc. 255.85 € *
Redundancy module, 3041049003CA, CAMTEC
If breakdowns cost a lot of money and a service call is expensive, it is advisable to operate the power supply redundantly. The redundancy module 3041049003CA is designed for applications from 90 to 125 VDC. The DC outputs of two identical DC voltage sources are decoupled. The total load is equal to the individual load of each connected DC source.
Features
- Detects low voltage and over voltage
- Reverse polarity protected
- Monitoring relay, floating
- Low voltage drop
- Screw terminals 16 mm²
- Schottky barrier decoupling diodes
- Adjustable drop out voltage detection
- IP20 metal housing
Technical specifications
Accessory Type | Redundanzmodul | |
Version | 90-125 VDC, 1 kW | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |