CPS-I2000.0150 | CAMTEC

Laboratory power supply, 0 bis 150 V, (20 A), 0 to 20 A, 2000 W, 184-264 VAC/250-375 VDC, CPS-I2000.0150

Order No.: 25K8719
EAN: 4099891950613
MPN:
CPS-I2000.0150
3041106005CA
Series: CPS-i2000
CPS-I2000.0150 CAMTEC Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,862.5761 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,862.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,862.5761 €

Lab power supply, CPS-I2000.0150, CAMTEC

The CPS-i model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-i laboratory power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Real time I/V programming
  • Real time I/V-monitoring
  • Remote shutdown
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Output voltage DC 0 bis 150 V
Output current 20 A
Width 84 mm
Input voltage AC 184-264 VAC/250-375 VDC
Height 126.4 mm
Power 2000 W
Depth 444 mm
efficiency 94 %
Range of Output Currence 0 bis 20 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes