CPS-I2000.060 | CAMTEC

Laboratory power supply, 0 bis 60 V, (50 A), 0 to 50 A, 2000 W, 184-264 VAC/250-375 VDC, CPS-I2000.060

Order No.: 25K8717
EAN: 04262552171584
MPN:
CPS-I2000.060
3041106003CA
Series: CPS-i2000
CPS-I2000.060 CAMTEC Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,909.1527 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,909.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,909.1527 €

Lab power supply, CPS-I2000.060, CAMTEC

The CPS-i model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-i laboratory power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Real time I/V programming
  • Real time I/V-monitoring
  • Remote shutdown
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Filter Property Value
Output voltage DC 0 to 60 V
Output current 50 A
Range of Output Currence 0 to 50 A
Power 2000 W
Input voltage AC 184-264 VAC/250-375 VDC
efficiency 94 %
Width 84 mm
Height 126.4 mm
Depth 444 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes