CPS-I3000.0150.DIGI | CAMTEC

Laboratory power supply, 0 bis 150 V, (25 A), 0 to 25 A, 3000 W, 184-264 VAC/250-375 VDC, CPS-I3000.0150.DIGI

Order No.: 25K8735
EAN: 4099891950774
MPN:
CPS-I3000.0150.DIGI
3041107025CA
Series: CPS-i3000
CPS-I3000.0150.DIGI CAMTEC Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,443.0224 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,443.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,443.0224 €

Lab power supply, CPS-I3000.0150.DIGI, CAMTEC

The CPS-i model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-i laboratory power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Real time I/V programming
  • Real time I/V-monitoring
  • Remote shutdown
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Output voltage DC 0 bis 150 V
Output current 25 A
Width 84 mm
Input voltage AC 184-264 VAC/250-375 VDC
Height 126.4 mm
Power 3000 W
Depth 444 mm
efficiency 94 %
Range of Output Currence 0 bis 25 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes