CPS-I3000.030 | CAMTEC

Laboratory power supply, 0 bis 30 V, 0 to 125 A, 3000 W, 184-264 VAC/250-375 VDC, CPS-I3000.030

Order No.: 25K8726
EAN: 4099891950682
MPN:
CPS-I3000.030
3041107002CA
Series: CPS-i3000
CAMTEC
CPS-I3000.030 CAMTEC Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,257.6204 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,257.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,257.6204 €

Lab power supply, CPS-I3000.030, CAMTEC

The CPS-i model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-i laboratory power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Real time I/V programming
  • Real time I/V-monitoring
  • Remote shutdown
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Ausgangsspannungsbereich 0 bis 30 V
Breite 84 mm
Eingangsspannungsbereich 184-264 VAC/250-375 VDC
Höhe 126.4 mm
Leistung 3000 W
Tiefe 444 mm
Wirkungsgrad 94 %
Ausgangsstrombereich 0 bis 125 A
Logistics
Ursprungsland DE
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes