CPS-I3000.090.DIGI | CAMTEC
Laboratory power supply, 0 bis 90 V, (41.5 A), 0 to 41.5 A, 3000 W, 184-264 VAC/250-375 VDC, CPS-I3000.090.DIGI
Lab power supply, CPS-I3000.090.DIGI, CAMTEC
The CPS-i model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-i laboratory power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.
Features
- 3D Heat dissipation
- Real time I/V programming
- Real time I/V-monitoring
- Remote shutdown
- Precise dynamics on load change
- Long lifetime under hard operation
Output voltage DC | 0 bis 90 V | |
Output current | 41.5 A | |
Width | 84 mm | |
Input voltage AC | 184-264 VAC/250-375 VDC | |
Height | 126.4 mm | |
Power | 3000 W | |
Depth | 444 mm | |
efficiency | 94 % | |
Range of Output Currence | 0 bis 41,5 A |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |