CPS-EP2000.024.DIGI | CAMTEC

AC-DC power supply, 24-30 VDC, 84 A, 2000 W, CPS-EP2000.024.DIGI

Order No.: 25K8766
EAN: 4099891951085
MPN:
CPS-EP2000.024.DIGI
3041101012CA
Series: CPS-EP2000
CAMTEC
CPS-EP2000.024.DIGI CAMTEC Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
1,844.5000 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,844.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1,844.5000 €
5 pcs.
1,796.3050 €
10 pcs.
1,749.5618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, CPS-EP2000.024.DIGI, CAMTEC

The CPS-EP model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Inhibit for safe interlocking
  • Remote Shutdown
  • Sense mode
  • Power good relay DC-ok
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Ausgangsspannungsbereich 24-30 VDC
Ausgangsstrom 84 A
Breite 126.4 mm
Eingangsspannungsbereich 184-264 VAC/250-375 VDC
Höhe 84 mm
Leistung 2000 W
Tiefe 444 mm
Wirkungsgrad 94 %
Logistics
Ursprungsland DE
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes