CPS-EP2000.024 | CAMTEC
AC-DC power supply, 24-30 VDC, 84 A, 2000 W, CPS-EP2000.024
Power supply, CPS-EP2000.024, CAMTEC
The CPS-EP model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.
Features
- 3D Heat dissipation
- Inhibit for safe interlocking
- Remote Shutdown
- Sense mode
- Power good relay DC-ok
- Precise dynamics on load change
- Long lifetime under hard operation
Ausgangsspannungsbereich | 24-30 VDC | |
Ausgangsstrom | 84 A | |
Breite | 126.4 mm | |
Eingangsspannungsbereich | 184-264 VAC/250-375 VDC | |
Höhe | 84 mm | |
Leistung | 2000 W | |
Tiefe | 444 mm | |
Wirkungsgrad | 94 % |
Ursprungsland | DE |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |