CPS-EP2000.110 | CAMTEC
AC-DC power supply, 90-150 VDC, 18.2 A, 2000 W, CPS-EP2000.110
Power supply, CPS-EP2000.110, CAMTEC
The CPS-EP model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.
Features
- 3D Heat dissipation
- Inhibit for safe interlocking
- Remote Shutdown
- Sense mode
- Power good relay DC-ok
- Precise dynamics on load change
- Long lifetime under hard operation
Output voltage DC | 90-150 VDC | |
Output current | 18.2 A | |
Width | 126.4 mm | |
Input voltage AC | 184-264 VAC/250-375 VDC | |
Height | 84 mm | |
Power | 2000 W | |
Depth | 444 mm | |
efficiency | 94 % |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |