CPS-EP3000.012 | CAMTEC

AC-DC power supply, 2-15 VDC, 200 A, 3000 W, CPS-EP3000.012

Order No.: 25K8771
EAN: 4099891951139
MPN:
CPS-EP3000.012
3041109001CA
Series: CPS-EP3000
CPS-EP3000.012 CAMTEC Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
1,736.6265 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,736.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,736.6265 €

Power supply, CPS-EP3000.012, CAMTEC

The CPS-EP model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Inhibit for safe interlocking
  • Remote Shutdown
  • Sense mode
  • Power good relay DC-ok
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Output voltage DC 2-15 VDC
Output current 200 A
Width 126.4 mm
Input voltage AC 184-264 VAC/250-375 VDC
Height 84 mm
Power 3000 W
Depth 444 mm
efficiency 94 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes