CPS-EX3000.110 | CAMTEC

AC/DC power supply, 90-150 VDC, 27.2 A, 3000 W, CPS-EX3000.110

Order No.: 25K8752
EAN: 04262552172222
MPN:
CPS-EX3000.110
3041111006CA
Series: CPS-EX3000
CPS-EX3000.110 CAMTEC Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
1,898.7164 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,898.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,898.7164 €

Power supply, CPS-EX3000.110, CAMTEC

The CPS-EX model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple, a very fast programming, and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.

Features

  • 3D Heat dissipation
  • Real time I/V programming
  • Real time I/V-monitoring
  • Inhibit for safe interlocking
  • Remote shutdown
  • Precise dynamics on load change
  • Long lifetime under hard operation
Technical specifications
Filter Property Value
Output current 27.2 A
Output voltage DC 90-150 VDC
Input voltage AC 184-264 VAC/250-375 VDC
Power 3000 W
efficiency 94 %
Width 126.4 mm
Height 84 mm
Depth 444 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes