CPS-EC1000.072 | CAMTEC
Power supply, 72 VDC (72 to 90 VDC), 14.6 A (7 to 14.6 A), 1008 W, CPS-EC1000.072
Precision DC Rectifier, CPS-EC1000.072, CAMTEC
The CPS-EC1000.072 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.
Features
- Real time output current monitoring
- Sense control 1V per load line
- Inhibit function
- External shutdown
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- Soft start and auto-recovery
- High reliability, shock and vibration proof
- Overload and short circuit protection
Number of outputs | 1 | |
Output voltage DC | 72 VDC (72 bis 90 VDC) | |
Output current | 14.6 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 156 mm | |
Power | 1008 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 92 % | |
Range of Output Currence | 7 bis 14.6 A |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |