CPS-EC1000.110 | CAMTEC
Power supply, 110 VDC (110 to 137 VDC), 9.1 A (4.9 to 9.6 A), 1008 W, CPS-EC1000.110
Unit Price (€ / pc.)
904.6975 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Precision DC Rectifier, 3041105006CA, CAMTEC
The 3041105006CA is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%.
Features
- Real time output current monitoring
- Power Good Relay AC & DC-ok
- C/V curve down to 0V, no fold back
- Sense control 1V per load line
- Inhibit function (Interlock)
- External shutdown
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- Soft start & auto-recovery
- High reliability, shock & vibration proof
- Overload and short circuit protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 110 VDC (110 bis 137 VDC) | |
Output current | 9.1 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 156 mm | |
Power | 1008 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 92 % | |
Range of Output Currence | 4.9 bis 9.6 A |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |