CPS-EC1000.220 | CAMTEC

Power supply, 220 VDC (220 to 264 VDC), 4.8 A (2.3 to 4.8 A), 1008 W, CPS-EC1000.220

Order No.: 25K8661
EAN: 4099891754389
MPN:
CPS-EC1000.220
3041105008CA
Series: CPS-EC
CPS-EC1000.220 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
811.8775 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
811.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
811.8775 €

Precision DC Rectifier, CPS-EC1000.220, CAMTEC

The CPS-EC1000.220 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Sense control 1V per load line
  • Inhibit function
  • External shutdown
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • Soft start and auto-recovery
  • High reliability, shock and vibration proof
  • Overload and short circuit protection
Technical specifications
Number of outputs 1
Output current 4.8 A
Range of Output Currence 2,3 bis 4,8 A
Output voltage DC 220 VDC (220 bis 264 VDC)
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Power 1008 W
efficiency 92 %
Degree of protection (IP) IP20
Width 200 mm
Height 156 mm
Depth 115 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes