CPS-EC1500.024 | CAMTEC

Power supply, 24 VDC (24 to 30 VDC), 62.5 A (31.3 to 62.5 A), 1500 W, CPS-EC1500.024

Order No.: 25K8641
MPN:
CPS-EC1500.024
Series: CPS-EC
CPS-EC1500.024 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
1,230.9836 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
1,230.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,230.9836 €

Precision DC Rectifier, 3041400001CA, CAMTEC

This product is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

The power supply is made for high reliable and demanding industrial applications, railway, unbreakable power supply charger (DC-UPS), professional high-power lighting (floodlight, production hall) and for telecom & demanding IT applications.

Features

  • Real time output current monitoring
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock & vibration proof
  • Overload and short circuit protection
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC (24 bis 30 VDC)
Output current 62.5 A
Width 250 mm
Input voltage AC 186-264VAC, 250-375 VDC
Height 161 mm
Power 1500 W
Degree of protection (IP) IP20
Depth 119.5 mm
efficiency 94 %
Range of Output Currence 31.3 bis 62.5 A
Logistics
Country of origin MY
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes