CPS-EC1500.036 | CAMTEC

Power supply, 36 VDC (36 to 45 VDC), 41.7 A (20.9 to 41.7 A), 1500 W, CPS-EC1500.036

Order No.: 25K8650
EAN: 4099891754273
MPN:
CPS-EC1500.036
3041400002CA
Series: CPS-EC
CPS-EC1500.036 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
1,021.0557 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,021.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,021.0557 €

Precision DC Rectifier, CPS-EC1500.036, CAMTEC

The CPS-EC1500.036 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Sense control 2V per load line
  • Inhibit function
  • External shutdown
  • Boost charge mode
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock and vibration proof
  • Overload and short circuit protection
Technical specifications
Number of outputs 1
Output voltage DC 36 VDC (36 bis 45 VDC)
Output current 41.7 A
Width 250 mm
Input voltage AC 184-254 VAC, 250-375 VDC
Height 156 mm
Power 1500 W
Degree of protection (IP) IP20
Depth 115 mm
efficiency 94 %
Range of Output Currence 20.9 bis 41.7 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes