CPS-EC1500.060 | CAMTEC
Power supply, 60 VDC (60 to 75 VDC), 25 A (12.5 to 25 A), 1500 W, CPS-EC1500.060
Precision DC Rectifier, 3041400004CA, CAMTEC
This product is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.
The power supply is made for high reliable and demanding industrial applications, railway, unbreakable power supply charger (DC-UPS), professional high-power lighting (floodlight, production hall) and for telecom & demanding IT applications.
Features
- Real time output current monitoring
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock & vibration proof
- Overload and short circuit protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Range of Output Currence | 12.5 to 25 A | |
| Output voltage DC | 60 VDC (60 to 75 VDC) | |
| Input voltage AC | 186-264VAC, 250-375 VDC | |
| Power | 1500 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 250 mm | |
| Height | 161 mm | |
| Depth | 119.5 mm |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85043180 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |