CPS-EC1500.110 | CAMTEC
Power supply, 110 VDC (110 to 173 VDC), 13.6 A (6.8 to 13.6 A), 1500 W, CPS-EC1500.110
Precision DC Rectifier, CPS-EC1500.110, CAMTEC
The CPS-EC1500.110 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.
Features
- Real time output current monitoring
- Sense control 2V per load line
- Inhibit function
- External shutdown
- Boost charge mode
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock and vibration proof
- Overload and short circuit protection
Number of outputs | 1 | |
Output current | 13.6 A | |
Range of Output Currence | 6.8 bis 13.6 A | |
Output voltage DC | 110 VDC (110 bis 173 VDC) | |
Input voltage AC | 186-254 VAC, 250-375 VDC | |
Power | 1500 W | |
efficiency | 94 % | |
Degree of protection (IP) | IP20 | |
Width | 250 mm | |
Height | 156 mm | |
Depth | 115 mm |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |