CPS-EC1500.220 | CAMTEC

Power supply, 220 VDC (220 to 264 VDC), 6.8 A (3.4 to 6.8 A), 1500 W, CPS-EC1500.220

Order No.: 25K8653
EAN: 04262552171225
MPN:
CPS-EC1500.220
3041400008CA
Series: CPS-EC
CPS-EC1500.220 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
1,133.2608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,133.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,133.2608 €

Precision DC Rectifier, CPS-EC1500.220, CAMTEC

The CPS-EC1500.220 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Sense control 2V per load line
  • Inhibit function
  • External shutdown
  • Boost charge mode
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock and vibration proof
  • Overload and short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.8 A
Range of Output Currence 3.4 to 6.8 A
Output voltage DC 220 VDC (220 to 264 VDC)
Input voltage AC 186-254 VAC, 250-375 VDC
Power 1500 W
efficiency 94 %
Degree of protection (IP) IP20
Width 250 mm
Height 156 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes