CPS-EC480.024 | CAMTEC

Power supply, 24 VDC (24 to 30 VDC), 21 A (10 to 21 A), 480 W, CPS-EC480.024

Order No.: 25K8663
EAN: 4099891754402
MPN:
CPS-EC480.024
3041104001CA
Series: CPS-EC
CPS-EC480.024 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
696.15 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
696.15 €

Precision DC Rectifier, CPS-EC480.024, CAMTEC

The CPS-EC480.024 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Sense control 1V per load line
  • Inhibit function
  • External shutdown
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • Soft start and auto-recovery
  • High reliability, shock and vibration proof
  • Overload and short circuit protection
Technical specifications
Number of outputs 1
Output current 21 A
Range of Output Currence 10 bis 21 A
Output voltage DC 24 VDC (24 bis 30 VDC)
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Power 480 W
efficiency 92 %
Degree of protection (IP) IP20
Width 200 mm
Height 130 mm
Depth 115 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes