CPS-EC480.110 | CAMTEC

Power supply, 110 VDC (110 to 137 VDC), 4.6 A (2.2 to 4.6 A), 480 W, CPS-EC480.110

Order No.: 25K8637
MPN:
CPS-EC480.110
Series: CPS-EC
CPS-EC480.110 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
780.9494 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
780.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
780.9494 €

Precision DC Rectifier, 3041104006CA, CAMTEC

The Precision DC Rectifier is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Power Good Relay AC & DC-ok
  • C/V curve down to 0V, no fold back
  • Sense control 1V per load line
  • Inhibit function (Interlock)
  • External shutdown
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • Soft start & auto-recovery
  • High reliability, shock & vibration proof
  • Overload and short circuit protection
Technical specifications
Number of outputs 1
Output current 4.6 A
Range of Output Currence 2.2 bis 4.6 A
Output voltage DC 110 VDC (110 bis 137 VDC)
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Power 480 W
efficiency 92 %
Degree of protection (IP) IP20
Width 200 mm
Height 130 mm
Depth 115 mm
Logistics
Country of origin MY
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes