CPS-EC480.150 | CAMTEC
Power supply, 150 VDC (132 to 180 VDC), 3.3 A (1.6 to 3.3 A), 480 W, CPS-EC480.150
Precision DC Rectifier, 3041104007CA, CAMTEC
The Precision DC Rectifier is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.
Features
- Real time output current monitoring
- Power Good Relay AC & DC-ok
- C/V curve down to 0V, no fold back
- Sense control 1V per load line
- Inhibit function (Interlock)
- External shutdown
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- Soft start & auto-recovery
- High reliability, shock & vibration proof
- Overload and short circuit protection
Number of outputs | 1 | |
Output current | 3.3 A | |
Range of Output Currence | 1.6 bis 3.3 A | |
Output voltage DC | 150 VDC (132 bis 180 VDC) | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Power | 480 W | |
efficiency | 92 % | |
Degree of protection (IP) | IP20 | |
Width | 200 mm | |
Height | 130 mm | |
Depth | 114.5 mm |
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |