CPS-I1500.400 | CAMTEC
Power supply, programmable, 0 to 400 VDC, 4.7 A (0 to 4.7 A), 1500 W, CPS-I1500.400
Unit Price (€ / pc.)
1,539.8600 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,539.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,539.8600 €
Laboratory power supply DIN-Rail, CPS-I1500.400, CAMTEC
1500 W Laboratory power supply DIN-Rail.
Features
- Real time C/V programming
- Real time and value C/V-monitoring
- Inhibit for safe interlocking
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Stepless fan-controlled heat dissipation
- High reliability, shock and vibration proof
Technical specifications
Number of outputs | 1 | |
Output current | 4.7 A | |
Range of Output Currence | 0 bis 4,7 A | |
Output voltage DC | 0 bis 400 VDC | |
Input voltage AC | 184-264 VAC, 250-375 VDC | |
Power | 1500 W | |
efficiency | 94 % | |
Degree of protection (IP) | IP20 | |
Width | 250 mm | |
Height | 161 mm | |
Depth | 124 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |