HPV04801.072 | CAMTEC
Power supply, 72 VDC (58 - 86 VDC), 6.7 A, 480 W, HPV04801.072
Unit Price (€ / pc.)
427.21 € *
Available: 1 pcs.
Leadtime: On Request **
Lab power supply DIN-Rail, HPV04801.072, CAMTEC
480 W Lab power supply DIN-Rail.
Features
- Real time voltage programming
- Real time and value C/V-monitoring
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Natural convection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 72 VDC (58 - 86 VDC) | |
Output current | 6.7 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |