HPV04801.110 | CAMTEC
Power supply, 110 VDC (86 to 132 VDC), 4.4 A, 480 W, HPV04801.110
Power supplies, type Camtec HPV.
Single-phase AC/DC power supply for rail mounting, V/I characteristic; Input voltage: 115/230 V. Input range AC: 90 to 132 V/184 to 265 V. Input range DC: 250 to 375 V. Backup time (230 VAC): 50 ms. Operating temperatures: –20 to +70 °C.
Output power 480 W, type HPV04801.
Dimensions: 200 x 130 x 118 mm. Weight: 2.8 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HPV04801.110T, 110 VDC, 4.4 A, 200 mV, 93 %
Number of outputs | 1 | |
Output voltage DC | 110 VDC (86 bis 132 VDC) | |
Output current | 4.4 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 118 mm | |
efficiency | 93 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |