HPV04801.220 | CAMTEC
Power supply, 220 VDC (180 to 240 VDC), 2.2 A, 480 W, HPV04801.220
Unit Price (€ / pc.)
530.9899 € *
Available: 1 pcs.
Lab power supply DIN-Rail, HPV04801.220, CAMTEC
480 W Lab power supply DIN-Rail.
Features
- Real time voltage programming
- Real time and value C/V-monitoring
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Natural convection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.2 A | |
| Output voltage DC | 220 VDC (180 to 240 VDC) | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 480 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043121 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |