HPV10001.072 | CAMTEC
Power supply, 72 VDC (58 to 86 VDC), 13.9 A, 1000 W, HPV10001.072

Power supplies, type Camtec HPV.
Single-phase AC/DC power supply for rail mounting, V/I characteristic; Input voltage: 115/230 V. Input range AC: 90 to 132 V/184 to 265 V. Input range DC: 250 to 375 V. Backup time (230 VAC): 50 ms. Operating temperatures: –20 to +70 °C.
Output power 1000 W, type HPV10001.
Dimensions: 200 x 156 x 118.5 mm. Weight: 3.0 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HPV10001.72T, 72 VDC, 13.9 A, 200 mV, 93 %
Number of outputs | 1 | |
Output voltage DC | 72 VDC (58 bis 86 VDC) | |
Output current | 13.9 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 156 mm | |
Power | 1000 W | |
Degree of protection (IP) | IP20 | |
Depth | 118.5 mm | |
efficiency | 93 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |