HPV10001.072 | CAMTEC

Power supply, 72 VDC (58 to 86 VDC), 13.9 A, 1008 W, HPV10001.072

Order No.: 25K8680
EAN: 4099891754570
MPN:
HPV10001.072
3041076001CA
Series: HPV
HPV10001.072 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €

Lab power supply DIN-Rail, HPV10001.072, CAMTEC

1000 W Lab power supply DIN-Rai.

Features

  • Real time voltage programming
  • Real time and value C/V-monitoring
  • Remote shutdown
  • Sense control 2V per load line
  • Power good relay DC-ok
  • Quick down programming option PS
  • Precise dynamics on load change
  • Controlled fan
Technical specifications
Number of outputs 1
Output voltage DC 72 VDC (58 bis 86 VDC)
Output current 13.9 A
Width 200 mm
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Height 156 mm
Power 1008 W
Degree of protection (IP) IP20
Depth 115 mm
efficiency 93 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes