HPV10001.150 | CAMTEC
Power supply, 150 VDC (132 to 180 VDC), 6.7 A (3.4 to 7 A), 1008 W, HPV10001.150
Unit Price (€ / pc.)
689.01 € *
Available: 0 pcs.
Leadtime: On Request **
Lab power supply DIN-Rail, HPV10001.150, CAMTEC
1000 W Lab power supply DIN-Rai.
Features
- Real time voltage programming
- Real time and value C/V-monitoring
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Controlled fan
Technical specifications
Number of outputs | 1 | |
Output current | 6.7 A | |
Range of Output Currence | 3.4 bis 7 A | |
Output voltage DC | 150 VDC (132 bis 180 VDC) | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Power | 1008 W | |
efficiency | 93 % | |
Degree of protection (IP) | IP20 | |
Width | 200 mm | |
Height | 156 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |