HPW02401.012 | CAMTEC

Power supply, 12 VDC (9 to 18 VDC), 19 A, 240 W, HPW02401.012

Order No.: 25K1288
EAN: 4099891283094
MPN:
HPW02401.012
Series: HPW
HPW02401.012 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
339.7688 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
339.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.7688 €

Power supplies 240 W, type Camtec HPW 02401.

Single-phase AC/DC power supply, Low Inrush, for rail mounting, V/I characteristic; Input voltage: 100 to 240 VAC. Input range AC: 85 to 264 V. Input range DC: 90 to 350 V. Backup time: 40 ms. Efficiency: ±91.5%. Operating temperatures: –25 to +70 °C. Dimensions: 75 x 130 x 115 mm.

Technical attributes (type, output voltage, output current, power, residual ripple): HPW02401.12T, 12 VDC, 15 A, 30 mV

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC (9 bis 18 VDC)
Output current 19 A
Width 75 mm
Input voltage AC 90-264 VAC, 90-350 VDC
Height 130 mm
Power 240 W
Degree of protection (IP) IP20
Depth 115 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes