HPW02401.024 | CAMTEC
Power supply, 24 VDC (18 to 30 VDC), 13 A, 240 W, HPW02401.024
Unit Price (€ / pc.)
339.7688 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Power supplies 240 W, type Camtec HPW 02401.
Single-phase AC/DC power supply, Low Inrush, for rail mounting, V/I characteristic; Input voltage: 100 to 240 VAC. Input range AC: 85 to 264 V. Input range DC: 90 to 350 V. Backup time: 40 ms. Efficiency: ±91.5%. Operating temperatures: –25 to +70 °C. Dimensions: 75 x 130 x 115 mm.
Technical attributes (type, output voltage, output current, power, residual ripple): HPW02401.24T, 24 VDC, 10 A, 30 mV
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC (18 bis 30 VDC) | |
Output current | 13 A | |
Width | 75 mm | |
Input voltage AC | 90-264 VAC, 90-350 VDC | |
Height | 130 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |