HSE01201.060(R2) | CAMTEC

Power supply, 60 VDC, 2 A, 120 W, HSE01201.060(R2)

Order No.: 25K1388
EAN: 4099891283162
MPN:
HSE01201.060(R2)
3041038009CA
Series: HSE
HSE01201.060(R2) CAMTEC DIN Rail Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 36 VDC (36 to 45 VDC), 29.4 A (14 to 29.4 A), 1008 W, CPS-EC1000.036
Power supply, 36 VDC (36 to 45 VDC), 29.4 A (14 to 29.4 A), 1008 W, CPS-EC1000.036
Order No.: 25K8656
Manufacturer: CAMTEC
per pc. 862.75 € *
*incl. VAT plus shipping costs

DC power supply, HSE01201.060(R2), CAMTEC

This power supply is designed as a working horse for complex loads, and for battery charging. It is protected from high transients by strong filters with high energy efficiency. All inputs and outputs are electrically isolated. The design specifications call for the highest standards of safety and interference suppression.

The power supply is made for high reliable and demanding industrial applications like galvanic systems, professional DC-drives, UPS-System, and high dynamic load.

Features

  • Precision current voltage curve
  • Precise dynamic response on load change
  • High reliability, shock & vibration proof
  • Over voltage and continuous short circuit protection
  • Strong input filters
  • Designed for long life under full stress
  • N+1 parallel operation
Technical specifications
Number of outputs 1
Output voltage DC 60 VDC
Output current 2 A
Width 50 mm
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Height 123.6 mm
Power 120 W
Degree of protection (IP) IP20
Depth 96.5 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement