HSE01201.110 | CAMTEC
Power supply, 110 VDC, 1.1 A, 120 W, HSE01201.110
DC power supply, 3041038012CA, CAMTEC
This power supply is designed as a working horse for complex loads, and for battery charging. It is protected from high transients by strong filters with high energy efficiency. All inputs and outputs are electrically isolated. The design specifications call for the highest standards of safety and interference suppression.
The power supply is made for high reliable and demanding industrial applications like galvanic systems, professional DC-drives, UPS-System, and high dynamic load.
Features
- Precision current voltage curve
- Precise dynamic response on load change
- High reliability, shock & vibration proof
- Over voltage and continuous short circuit protection
- Strong input filters
- Designed for long life under full stress
- N+1 parallel operation
Number of outputs | 1 | |
Output voltage DC | 110 VDC | |
Output current | 1.1 A | |
Width | 50 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 123.6 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 96.5 mm | |
efficiency | 91 % |
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |