HSE04801.036 | CAMTEC
Power supply, 36 VDC, 13.3 A, 480 W, HSE04801.036
Unit Price (€ / pc.)
441.6090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
441.61 € *
Price list
Quantity
Price per unit*
1 pcs.
441.6090 €
10 pcs.
397.4481 €
25 pcs.
386.4049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type Camtec HSE.
Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 90 V to 132 V/184 to 265 V. Input range DC: 250 V to 375 V. Operating temperatures: - 20 to +70 °C.
Output power 480 W, type HSE04801.
MTBF: 350000 h. Backup time (230 VAC): 40 ms. Connection: 6.0 mm² screw terminals. Dimensions: 200 x 130 x 118 mm. Weight: 2.9 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE04801.36T, 36 VDC, 13.3 A, 100 mV, 90 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 36 VDC | |
Output current | 13.3 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 118 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |