HSE10001.024 | CAMTEC

Power supply, 24 VDC, 42 A, 1000 W, HSE10001.024

Order No.: 25K1381
EAN: 4099891283186
MPN:
HSE10001.024
Series: HSE
HSE10001.024 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
573.7585 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
573.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
573.7585 €

Power supplies, type Camtec HSE.

Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 90 V to 132 V/184 to 265 V. Input range DC: 250 V to 375 V. Operating temperatures: - 20 to +70 °C.

Output power 1000 W, type HSE10001.

MTBF: 350000 h. Backup time (230 VAC): 30 ms. Connection: 6.0 mm² screw terminals. Dimensions: 200 x 156 x 118 mm. Weight: 3.3 kg.

Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE10001.24T, 24 VDC, 42 A, 50 mV, 90 %

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 42 A
Width 200 mm
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Height 156 mm
Power 1000 W
Degree of protection (IP) IP20
Depth 118 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes