HSE10001.036 | CAMTEC
Power supply, 36 VDC, 28 A, 1000 W, HSE10001.036
Power supplies, type Camtec HSE.
Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 90 V to 132 V/184 to 265 V. Input range DC: 250 V to 375 V. Operating temperatures: - 20 to +70 °C.
Output power 1000 W, type HSE10001.
MTBF: 350000 h. Backup time (230 VAC): 30 ms. Connection: 6.0 mm² screw terminals. Dimensions: 200 x 156 x 118 mm. Weight: 3.3 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE10001.36T, 36 VDC, 28 A, 100 mV, 90 %
Number of outputs | 1 | |
Output voltage DC | 36 VDC | |
Output current | 28 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 156 mm | |
Power | 1000 W | |
Degree of protection (IP) | IP20 | |
Depth | 118 mm | |
efficiency | 91 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |