HSEUIREG04801.030PS | CAMTEC
Power supply, programmable, 0 to 30 VDC, 30 A (0 to 30 A), 480 W, HSEUIREG04801.030PS
Power supplies with programmable output voltage/current, type Camtec HSEUlreg.
Single-phase AC/DC power supply, for rail mounting, sustained short circuit-proof, with electronic inrush current limiting; Design: ..TPS with integrated power sink for rapid settling times. Line input: 115/230 VAC, 47 to 63 Hz (selectable). Output voltage/current, programmable via analog interface: 0 to 5.0 VDC, 0 to 10 VDC, 0 to 20 mA and 4.0 to 20 mA via DIP switch. Monitoring: actual value and setpoint output 0 to 5.0 V and 0 to 10 V, selectable. Efficiency: 90 %, MTBF: 400000 h. Error message: relay contact up to 50 V. Ambient temperatures: –25 to +70 °C.
Output power 480 W, with power sink, type HSEUIreg04801..TPS.
Dimensions: 200 x 130 x 114.5 mm. Weight: 2.9 kg.
Technical attributes (type, output voltage, output current): HSEUlreg04801.30TPS, 0 to 30 VDC, 0 to 30 A
Number of outputs | 1 | |
Output current | 30 A | |
Range of Output Currence | 0 bis 30 A | |
Output voltage DC | 0 bis 30 VDC | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Power | 480 W | |
efficiency | 90 % | |
Degree of protection (IP) | IP20 | |
Width | 200 mm | |
Height | 130 mm | |
Depth | 114.5 mm |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |