HSEUIREG04801.180 | CAMTEC

Power supply, programmable, 0 to 180 VDC, 4 A (0 to 4 A), 480 W, HSEUIREG04801.180

Order No.: 25K8684
EAN: 4099891754617
MPN:
HSEUIREG04801.180
3041083006CA
Series: HSEUiREG
HSEUIREG04801.180 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
869.2355 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
869.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
869.2355 €

Programmable DC Lab power supply, HSEUIREG04801.180, CAMTEC

480 W Programmable DC Lab power supply, TS35 mm DIN-Rail.

Features

  • Voltage programming from 0V
  • Sense and shutdown
  • Natural convection
  • Precise dynamic response on load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock and vibration proof
  • Over Voltage and continuous short circuit protection
Technical specifications
Number of outputs 1
Output current 4 A
Range of Output Currence 0 bis 4 A
Output voltage DC 0 bis 180 VDC
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Power 480 W
efficiency 90 %
Degree of protection (IP) IP20
Width 200 mm
Height 130 mm
Depth 115 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes