HSEUIREG07201.090 | CAMTEC
Power supply, programmable, 0 to 90 VDC, 10 A (0 to 10 A), 720 W, HSEUIREG07201.090
Unit Price (€ / pc.)
1,061.0754 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,061.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,061.0754 €
Programmable DC Lab power supply, HSEUIREG07201.090, CAMTEC
720 W Programmable DC Lab power supply, TS35 mm DIN-Rai.
Features
- Voltage programming from 0V
- Sense and shutdown
- Natural convection
- Precise dynamic response on load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock and vibration proof
- Over Voltage and continuous short circuit protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 90 VDC | |
Output current | 10 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 130 mm | |
Power | 720 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 90 % | |
Range of Output Currence | 0 bis 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |